ELXY630ELL271MK25S
Chemi-ConCap Aluminum Lytic 270uF 63V 20% (12.5 X 25mm) Radial 5mm 1150mA 7000h 105°C Automotive Bulk
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Chemi-Con
Part No:
ELXY630ELL271MK25S
RoHS:
Yes
HTS:
8532220020
ECCN:
EAR99
Supplier Standard Pack:
1000
Package Type:
Bulk
Capacitance Value:
270 uF
Tolerance:
20 %
Operating Temperature:
-55 to 105 °C
Mounting:
Through Hole
Size:
12.5 x 25 mm
Termination Style:
Radial
Voltage:
63 VDC
Cap Aluminum Lytic 270uF 63V 20% (12.5 X 25mm) Radial 5mm 1150mA 7000h 105°C Automotive Bulk
Search Keywords:
ELXY630ELL271MK25S
IN STOCK:
2,880
Can Ship immediately
Minimum Order:
50
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
50
$0.8858
$44.290
500
$0.5583
$279.150
1,000
$0.4934
$493.400
3,000
$0.4487
$1,346.100
5,000
$0.4397
$2,198.500
8,000
$0.4331
$3,464.800
10,000
$0.4266
$4,266.000
15,000
+
$0.4202
$6,303.000
DOWNLOADS