ELXY630ELL471ML25S
Chemi-ConCap Aluminum Lytic 470uF 63V 20% (16 X 25mm) Radial 7.5mm 1480mA 8000h 105°C Automotive Bulk
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Chemi-Con
Part No:
ELXY630ELL471ML25S
RoHS:
Yes
HTS:
8532220020
ECCN:
EAR99
Package Type:
Bulk
Capacitance Value:
470 uF
Tolerance:
20 %
Operating Temperature:
-55 to 105 °C
Mounting:
Through Hole
Size:
16 x 25 mm
Termination Style:
Radial
Voltage:
63 VDC
Cap Aluminum Lytic 470uF 63V 20% (16 X 25mm) Radial 7.5mm 1480mA 8000h 105°C Automotive Bulk
Search Keywords:
ELXY630ELL471ML25S
IN STOCK:
1,880
Can Ship immediately
Minimum Order:
25
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
25
$0.7680
$19.200
250
$0.5455
$136.375
500
$0.5168
$258.400
1,000
$0.4559
$455.900
2,500
$0.4235
$1,058.750
5,000
$0.4084
$2,042.000
7,500
$0.4064
$3,048.000
10,000
+
$0.3990
$3,990.000
DOWNLOADS