help desk software
DATA SHEET

ELXY630ELL680MH15D

Chemi-Con

Cap Aluminum Lytic 68uF 63V 20% (8 X 15mm) Radial 3.5mm 360mA 3000h 105°C Automotive Bulk

RoHS Compliant
Bulk Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Chemi-Con
Part No:
ELXY630ELL680MH15D
RoHS:
Yes
HTS:
8532220020
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Bulk
Capacitance Value:
68 uF
Tolerance:
20 %
Operating Temperature:
-55 to 105 °C
Mounting:
Through Hole
Size:
8 x 15 mm
Termination Style:
Radial
Voltage:
63 VDC
Cap Aluminum Lytic 68uF 63V 20% (8 X 15mm) Radial 3.5mm 360mA 3000h 105°C Automotive Bulk
Search Keywords:
ELXY630ELL680MH15D
IN STOCK: 1,000
Can Ship immediately
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
17 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1,000
$0.2081
$208.100
3,000
$0.1809
$542.700
5,000
$0.1660
$830.000
8,000
$0.1625
$1,300.000
25,000
$0.1601
$4,002.500
50,000
$0.1577
$7,885.000
100,000
$0.1553
$15,530.000
150,000 +
$0.1530
$22,950.000
Tools/3D Models
Product Guides