ELXY630ELL680MJ16S
Chemi-ConCap Aluminum Lytic 68uF 63V 20% (10 X 16mm) Radial 5mm 525mA 5000h 105°C Automotive Bulk
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Chemi-Con
Part No:
ELXY630ELL680MJ16S
RoHS:
Yes
HTS:
8532220020
COO:
ID
ECCN:
EAR99
Supplier Standard Pack:
2000
Package Type:
Bulk
Capacitance Value:
68 uF
Tolerance:
20 %
Operating Temperature:
-55 to 105 °C
Mounting:
Through Hole
Size:
10 x 16 mm
Termination Style:
Radial
Voltage:
63 VDC
Cap Aluminum Lytic 68uF 63V 20% (10 X 16mm) Radial 5mm 525mA 5000h 105°C Automotive Bulk
Search Keywords:
ELXY630ELL680MJ16S
IN STOCK:
2,541
Ships today, if you order in
Minimum Order:
100
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
100
$0.2490
$24.900
2,000
$0.1910
$382.000
4,000
$0.1236
$494.400
6,000
$0.1217
$730.200
8,000
$0.1199
$959.200
26,000
$0.1173
$3,049.800
50,000
$0.1130
$5,650.000
100,000
+
$0.1113
$11,130.000
DOWNLOADS