help desk software
DATA SHEET

ELXZ100ELL152MJ25S

Chemi-Con

Cap Aluminum Lytic 1500uF 10V 20% (10 X 25mm) Radial 5mm 1440mA 5000h 105°C Automotive Bulk

RoHS Compliant
Bulk Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Chemi-Con
Part No:
ELXZ100ELL152MJ25S
RoHS:
Yes
HTS:
8532220020
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Bulk
Capacitance Value:
1500 uF
Tolerance:
20 %
Operating Temperature:
-55 to 105 °C
Mounting:
Through Hole
Size:
10 x 25 mm
Termination Style:
Radial
Voltage:
10 VDC
Cap Aluminum Lytic 1500uF 10V 20% (10 X 25mm) Radial 5mm 1440mA 5000h 105°C Automotive Bulk
Search Keywords:
ELXZ100ELL152MJ25S
IN STOCK: 900
Can Ship immediately
Minimum Order:
50
Factory Lead-Time
14 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
50
$0.4504
$22.520
500
$0.3705
$185.250
1,000
$0.3650
$365.000
3,000
$0.2309
$692.700
5,000
$0.2188
$1,094.000
8,000
$0.2133
$1,706.400
15,000
$0.2101
$3,151.500
25,000 +
$0.2069
$5,172.500
Tools/3D Models
Product Guides