ELXZ100ELL392MK30S
Chemi-ConCap Aluminum Lytic 3900uF 10V 20% (12.5 X 30mm) Radial 5mm 2310mA 7000h 105°C Automotive Bulk
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Chemi-Con
Part No:
ELXZ100ELL392MK30S
RoHS:
Yes
HTS:
8532220020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Bulk
Capacitance Value:
3900 uF
Tolerance:
20 %
Operating Temperature:
-55 to 105 °C
Mounting:
Through Hole
Size:
12.5 x 30 mm
Termination Style:
Radial
Voltage:
10 VDC
Cap Aluminum Lytic 3900uF 10V 20% (12.5 X 30mm) Radial 5mm 2310mA 7000h 105°C Automotive Bulk
Search Keywords:
ELXZ100ELL392MK30S
IN STOCK:
1,940
Ships today, if you order in
Minimum Order:
25
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
25
$0.5033
$12.583
250
$0.4507
$112.675
500
$0.4439
$221.950
1,000
$0.4373
$437.300
3,000
$0.3571
$1,071.300
5,000
$0.3502
$1,751.000
8,000
$0.3434
$2,747.200
15,000
+
$0.3366
$5,049.000
Product Guides