ELXZ250ETD102MK20S
Chemi-ConCap Aluminum Lytic 1000uF 25V 20% (12.5 X 20mm) Radial 5mm 1660mA 7000h 105°C Automotive Ammo
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Chemi-Con
Part No:
ELXZ250ETD102MK20S
RoHS:
Yes
HTS:
8532220020
Package Type:
Ammo
Capacitance Value:
1000 uF
Tolerance:
20 %
Operating Temperature:
-55 to 105 °C
Mounting:
Through Hole
Size:
12.5 x 20 mm
Termination Style:
Radial
Voltage:
25 VDC
Cap Aluminum Lytic 1000uF 25V 20% (12.5 X 20mm) Radial 5mm 1660mA 7000h 105°C Automotive Ammo
Search Keywords:
ELXZ250ETD102MK20S
IN STOCK:
0
Minimum Order:
50
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
50
$0.6991
$34.955
250
$0.6035
$150.875
1,000
$0.3674
$367.400
2,500
$0.3400
$850.000
5,000
$0.3253
$1,626.500
7,500
$0.3204
$2,403.000
10,000
$0.3156
$3,156.000
15,000
+
$0.3109
$4,663.500
DOWNLOADS