ELXZ250ETE152MK25S
Chemi-ConCap Aluminum Lytic 1500uF 25V 20% (12.5 X 25mm) Radial 5mm 1950mA 7000h 105°C Automotive Ammo
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Chemi-Con
Part No:
ELXZ250ETE152MK25S
RoHS:
Yes
HTS:
8532220020
Package Type:
Bulk
Capacitance Value:
1500 uF
Tolerance:
20 %
Operating Temperature:
-55 to 105 °C
Mounting:
Through Hole
Size:
12.5 x 25 mm
Termination Style:
Radial
Voltage:
25 VDC
Cap Aluminum Lytic 1500uF 25V 20% (12.5 X 25mm) Radial 5mm 1950mA 7000h 105°C Automotive Ammo
Search Keywords:
ELXZ250ETE152MK25S
IN STOCK:
0
Minimum Order:
25
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
25
$0.8094
$20.235
250
$0.6537
$163.425
500
$0.6439
$321.950
1,000
$0.4066
$406.600
2,500
$0.3944
$986.000
5,000
$0.3774
$1,887.000
7,500
$0.3718
$2,788.500
10,000
+
$0.3618
$3,618.000
DOWNLOADS