ELXZ630ELL821MM25S
Chemi-ConCap Aluminum Lytic 820uF 63V 20% (18 X 25mm) Radial 7.5mm 2590mA 8000h 105°C Automotive Bulk .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Chemi-Con
Part No:
ELXZ630ELL821MM25S
RoHS:
Yes
HTS:
8532220020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
Bulk
Capacitance Value:
820 uF
Tolerance:
20 %
Operating Temperature:
-55 to 105 °C
Mounting:
Through Hole
Size:
18 x 25 mm
Termination Style:
Radial
Voltage:
63 VDC
The CHEMI-CON ELXZ630ELL821MM25S is a high-quality aluminum electrolytic capacitor designed for automotive applications. It has a capacitance of 820uF and a voltage rating of 63V, making it suitable for a wide range of automotive electronic devices. Its compact size of 18 x 25mm and radial lead configuration with a lead spacing of 7.5mm make it easy to install on circuit boards. With a tolerance of 20%, it offers precise and reliable performance. This capacitor has a ripple current rating of 2590mA and an impressive lifespan of 8000 hours at 105°C, ensuring long-lasting operation in demanding automotive environments. Available in bulk packaging, it is a cost-effective solution for automotive manufacturers and repairers.
Search Keywords:
ELXZ630ELL821MM25S
IN STOCK:
2,950
Ships today, if you order in
Minimum Order:
25
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
25
$1.164
$29.100
250
$0.880
$220.000
500
$0.752
$376.000
1,000
$0.660
$660.000
2,500
$0.610
$1,525.000
5,000
$0.594
$2,970.000
7,500
$0.585
$4,387.500
10,000
+
$0.576
$5,760.000
Product Guides
Product Changes