help desk software
DATA SHEET

EMVA350ADA221MHA0G

Chemi-Con

Cap Aluminum Lytic 220uF 35V 20% (8 X 10mm) SMD 260mA 2000h 85°C T/R

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Chemi-Con
Part No:
EMVA350ADA221MHA0G
RoHS:
Yes
HTS:
8532220020
COO:
ID
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
500
Package Type:
Reel
Capacitance Value:
220 uF
Tolerance:
20 %
Operating Temperature:
-40 to 85 °C
Mounting:
Surface Mount
Voltage:
35 VDC
Life Cycle:
Discontinued
Cap Aluminum Lytic 220uF 35V 20% (8 X 10mm) SMD 260mA 2000h 85°C T/R
Search Keywords:
EMVA350ADA221MHA0G
  This product is discontinued, but still in stock
IN STOCK: 1,500
Ships today, if you order in
Minimum Order:
500
Multiple:
500
Enter Quantity
Quantity
Unit Price
Ext. Price
500
$0.3253
$162.650
1,000
$0.2214
$221.400
2,500
$0.2122
$530.500
5,000
$0.2037
$1,018.500
7,500
$0.1959
$1,469.250
10,000
$0.1930
$1,930.000
15,000
$0.1901
$2,851.500
25,000 +
$0.1872
$4,680.000
Tools/3D Models
Product Guides