EMVA500ADA100ME55G
Chemi-ConCap Aluminum Lytic 10uF 50V 20% (5 X 5.2mm) SMD 30mA 2000h 85°C T/R .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Chemi-Con
Part No:
EMVA500ADA100ME55G
RoHS:
Yes
HTS:
8532220020
COO:
ID
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Reel
Capacitance Value:
10 uF
Tolerance:
20 %
Operating Temperature:
-40 to 85 °C
Mounting:
Surface Mount
Size:
5 x 5.2 mm
Termination Style:
N/R
Voltage:
50 VDC
Life Cycle:
Discontinued
The CHEMI-CON EMVA500ADA100ME55G is a miniature surface mount aluminum electrolytic capacitor. It has a capacitance of 10uF and a voltage rating of 50V, with a tolerance of 20%. This capacitor measures 5mm x 5.2mm in size and is ideal for applications requiring compact and reliable power storage.With a maximum operating current of 30mA, this electrolytic capacitor is capable of supporting various electronic circuits. It is designed to withstand a maximum temperature of 85°C and has a long lifespan of 2000 hours. The EMVA500ADA100ME55G is supplied on tape and reel for easy pick-and-place assembly.Whether you need to stabilize voltage, reduce ripple, or store energy in your electronic devices, the CHEMI-CON EMVA500ADA100ME55G is a high-quality aluminum electrolytic capacitor that offers excellent performance and space-saving benefits.
Search Keywords:
EMVA500ADA100ME55G
This product is discontinued, but still in stock
IN STOCK:
30,000
Can Ship immediately
Minimum Order:
1000
Multiple:
1000
Quantity
Unit Price
Ext. Price
1,000
$0.0880
$88.000
3,000
$0.0756
$226.800
5,000
$0.0690
$345.000
8,000
$0.0665
$532.000
25,000
$0.0632
$1,580.000
50,000
$0.0623
$3,115.000
100,000
$0.0613
$6,130.000
150,000
+
$0.0604
$9,060.000
Product Guides
CUSTOMERS
ALSO BOUGHT
5-104074-4
Connector Header Through Hole, Right Angle 20 position 0.050" (1.27mm)
6-104069-2
24 sys 50 hdr drra shrd sn
6-104071-1
12 SYSTEM 50 HDR SRST SHRD SN
50-57-9402
Conn Housing F 2 POS 2.54mm Crimp ST Cable Mount SL™ Bag
3386P-1-105LF
Res Cermet Trimmer 1M Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns 3.15mm (9.53 X 9.53 X 4.83mm...