EMVE101ARA220MHA0G
Chemi-ConMVE Series 22 uF 100 V 20 % Surface Mount Can Aluminum Electrolytic Capacitor
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Chemi-Con
Part No:
EMVE101ARA220MHA0G
RoHS:
Yes
Supplier Standard Pack
500
MVE Series 22 uF 100 V 20 % Surface Mount Can Aluminum Electrolytic Capacitor
Search Keywords:
EMVE101ARA220MHA0G
IN STOCK:
800
Ships today, if you order in
Minimum Order:
500
Multiple:
500
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
500
$0.3141
$157.050
1,000
$0.2588
$258.800
2,500
$0.2283
$570.750
5,000
$0.2181
$1,090.500
7,500
$0.2135
$1,601.250
10,000
$0.2083
$2,083.000
15,000
$0.2052
$3,078.000
25,000
+
$0.2005
$5,012.500
Product Guides
CUSTOMERS
ALSO BOUGHT
HTC-150M
Fuse Cover 6.3A 250VAC Bulk
G6B-1114P-US-DC6
Power Relay 6VDC 5A SPST-NO(21x10x10)mm THT
T494B106K016AT
Cap Tant Solid 10uF 16V B CASE 10% (3.5 X 2.8 X 1.9mm) SMD 3528-21 0.8 Ohm 125°C T/R
R-78E3.3-0.5
DC-DC Switching Regulator - 6 to 28VDC Input - 3.3VDC@0.5A Output - LM78xx Pin Compatable