EMVE350ADA221MJA0G
Chemi-ConCap Aluminum Lytic 220uF 35V 20%( 10 X 10mm) SMD 375mA 2000h 105°C Automotive T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Chemi-Con
Part No:
EMVE350ADA221MJA0G
RoHS:
Yes
COO:
CN
ECCN:
EAR99
Package Type:
Reel
Capacitance Value:
220 uF
Tolerance:
20 %
Operating Temperature:
-40 to 105 °C
Mounting:
Surface Mount
Size:
10 x 10 mm
Termination Style:
N/R
Voltage:
35 VDC
Cap Aluminum Lytic 220uF 35V 20%( 10 X 10mm) SMD 375mA 2000h 105°C Automotive T/R
Search Keywords:
EMVE350ADA221MJA0G
IN STOCK:
3,500
Can Ship immediately
Minimum Order:
500
Multiple:
500
Factory Lead-Time
99 Weeks
Quantity
Unit Price
Ext. Price
500
$0.3671
$183.550
1,000
$0.2989
$298.900
2,500
$0.2926
$731.500
5,000
$0.2865
$1,432.500
7,500
$0.2851
$2,138.250
10,000
$0.2836
$2,836.000
15,000
$0.2822
$4,233.000
25,000
+
$0.2808
$7,020.000
DOWNLOADS