EMVE350ARA220MF55G
Chemi-ConCap Aluminum Lytic 22uF 35V 20% (6.3 X 5.2mm) SMD 44mA 1000h 105C Automotive AEC-Q200 Tray
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Chemi-Con
Part No:
EMVE350ARA220MF55G
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
1000
Cap Aluminum Lytic 22uF 35V 20% (6.3 X 5.2mm) SMD 44mA 1000h 105C Automotive AEC-Q200 Tray
Search Keywords:
EMVE350ARA220MF55G
IN STOCK:
0
On Order:
10,000
can ship 12/16/24
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
1,000
$0.1494
$149.400
3,000
$0.1108
$332.400
5,000
$0.1087
$543.500
8,000
$0.1044
$835.200
25,000
$0.0958
$2,395.000
50,000
$0.0948
$4,740.000
100,000
$0.0939
$9,390.000
150,000
+
$0.0930
$13,950.000
Product Guides
CUSTOMERS
ALSO BOUGHT
SP2-L2-DC3V
Power Relay 3VDC 10DC/15AAC DPDT(51x25.6x27.65)mm Plug-In
RTD-50-M-01
Conn TNC 0Hz to 2.8GHz 50Ohm Solder RA Thru-Hole PL Gold Box
20817682
Iel Handle With 0.1 Inch Offset
CI12-DT8
Hinged Connector Interface Fitting - Straight - 8-Way Deutsch DT Connector to Conduit - Co...
NC20/50M
General-Purpose Conduit - Type NC - Standard Weight - Material Polyamide (Nylon) PA 6 - Co...