EMVE500ARA470MF80G
Chemi-ConMVE Series 50 V 47 uF 6.3 x 7.7 mm ±20 % SMT Aluminum Electrolytic Capacitor .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Chemi-Con
Part No:
EMVE500ARA470MF80G
RoHS:
Yes
Supplier Standard Pack
900
The CHEMI-CON EMVE500ARA470MF80G is part of the MVE Series of aluminum electrolytic capacitors with a voltage rating of 50V and capacitance of 47 uF. This surface mount technology (SMT) capacitor measures 6.3 x 7.7 mm and has a tolerance of ±20%. Designed for high performance and reliability, this capacitor is ideal for various electronic applications requiring high capacitance and voltage requirements.
Search Keywords:
EMVE500ARA470MF80G
IN STOCK:
6,300
Ships today, if you order in
Minimum Order:
900
Multiple:
900
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
900
$0.1387
$124.830
1,800
$0.1303
$234.540
2,700
$0.1283
$346.410
5,400
$0.1246
$672.840
8,100
$0.1228
$994.680
25,200
$0.1178
$2,968.560
50,400
$0.1132
$5,705.280
100,800
+
$0.1115
$11,239.200
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
AQY214S
Solid State Relay 50mA 1.5V DC-IN 0.1A 400V AC/DC-OUT 4-Pin SOP Tube
626229
8 P FASTIN-ON HOUSING REC PA66 NAT
1SE1-3
MICRO SWITCH™ Miniature Environmentally Sealed Basic Switches: SE Series, Single Pole Doub...
XEB1201
RC Network Suppressor - 0.1uF - 120 Ohm - (+/-) 30% - 1/2W - 250VAC.
HE1AN-Q-DC12V
Power Relay 12VDC 30A SPST-NO(60x33x46.2)mm Flange