help desk software
DATA SHEET

EMVH101ADA100MHA0G

Chemi-Con

Cap Aluminum Lytic 10uF 100V 20%( 8 X 10mm) SMD 0.75 Ohm 70mA 2000h 125°C Automotive T/R .. see full description

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Chemi-Con
Part No:
EMVH101ADA100MHA0G
RoHS:
Yes
HTS:
8532220020
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
500
Package Type:
Reel
Capacitance Value:
10 uF
Tolerance:
20 %
Operating Temperature:
-40 to 125 °C
Mounting:
Surface Mount
Size:
8 x 10 mm
Termination Style:
N/R
Voltage:
100 VDC
Life Cycle:
Discontinued & Replaced
The CHEMI-CON part EMVH101ADA100MHA0G is a high-quality, automotive-grade aluminum electrolytic capacitor. With a capacitance of 10uF and a voltage rating of 100V, this capacitor is capable of delivering reliable power in various automotive applications. It has a compact size of 8 x 10mm, making it suitable for space-constrained designs. Featuring a 20% tolerance, this SMD capacitor ensures precise and accurate performance. Additionally, it has a low impedance of 0.75 Ohm and a 70mA current rating, providing excellent efficiency and power delivery. With a lifespan of 2000 hours and a temperature rating of 125°C, this capacitor is highly durable and can withstand harsh automotive operating conditions. It is supplied in tape and reel packaging, making it convenient for automated assembly processes.
Search Keywords:
EMVH101ADA100MHA0G
  This product is discontinued, but still in stock
IN STOCK: 1
Can Ship immediately
You may purchase in-stock quantity up to 1
Minimum Order:
500
Available in less than min:
1
Multiple:
500
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$0.3545
$0.3545
500
$0.3223
$161.1500
1,000
$0.2094
$209.4000
2,500
$0.2006
$501.5000
5,000
$0.1926
$963.0000
7,500
$0.1853
$1,389.7500
10,000
$0.1825
$1,825.0000
15,000
$0.1798
$2,697.0000
25,000 +
$0.1771
$4,427.5000
RECOMMENDED REPLACEMENT
EMVH101ARA100MHA0G
EMVH101ARA100MHA0G
VIEW PRODUCT
Tools/3D Models
Product Guides