EMVY500ARA331MKE0S
Chemi-ConCap Aluminum Lytic 330uF 50V 20% (12.5 X 13.5mm) SMD 650mA 5000h 105°C Automotive T/R .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Chemi-Con
Part No:
EMVY500ARA331MKE0S
RoHS:
Yes
HTS:
8532220020
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
250
Package Type:
Reel
Capacitance Value:
330 uF
Tolerance:
20 %
Operating Temperature:
-55 to 105 °C
Mounting:
Surface Mount
Size:
12.5 x 13.5 mm
Termination Style:
N/R
Voltage:
50 VDC
The CHEMI-CON part EMVY500ARA331MKE0S is a high-quality electrolytic capacitor specifically designed for automotive applications. With a capacitance of 330uF and a voltage rating of 50V, this capacitor is capable of delivering reliable and stable performance. It has a tolerance of 20% and is in a surface-mount package, making it easy to mount onto a PCB. With a maximum current rating of 650mA and a long lifespan of 5000 hours at 105°C, this capacitor is built to endure tough operating conditions. It is ideal for use in automotive electronic systems where high performance and reliability are essential.
Search Keywords:
EMVY500ARA331MKE0S
IN STOCK:
5,000
Ships today, if you order in
Minimum Order:
250
Multiple:
250
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
250
$0.806
$201.500
500
$0.794
$397.000
1,000
$0.782
$782.000
2,500
$0.770
$1,925.000
5,000
$0.759
$3,795.000
7,500
$0.747
$5,602.500
10,000
$0.736
$7,360.000
15,000
+
$0.725
$10,875.000
Product Guides