EMZA160ADA101MF61G
Chemi-ConCap Aluminum Lytic 100uF 16V 20%( 6.3 X 5.8mm) SMD 240mA 2000h 105°C Automotive T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Chemi-Con
Part No:
EMZA160ADA101MF61G
RoHS:
Yes
HTS:
8532220020
COO:
ID
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Reel
Capacitance Value:
100 uF
Tolerance:
20 %
Operating Temperature:
-55 to 105 °C
Mounting:
Surface Mount
Size:
6.3 x 5.8 mm
Termination Style:
N/R
Voltage:
16 VDC
Life Cycle:
Discontinued & Replaced
Cap Aluminum Lytic 100uF 16V 20%( 6.3 X 5.8mm) SMD 240mA 2000h 105°C Automotive T/R
Search Keywords:
EMZA160ADA101MF61G
This product is discontinued, but still in stock
IN STOCK:
3,000
Ships today, if you order in
Minimum Order:
1000
Multiple:
1000
Quantity
Unit Price
Ext. Price
1,000
$0.1841
$184.100
3,000
$0.1813
$543.900
5,000
$0.1786
$893.000
8,000
$0.1759
$1,407.200
10,000
$0.1733
$1,733.000
25,000
$0.1707
$4,267.500
50,000
$0.1681
$8,405.000
100,000
+
$0.1656
$16,560.000
Product Guides
CUSTOMERS
ALSO BOUGHT
5227161-7
BNC Connector - Jack - Female Socket - 50 Ohms - 4 GHz - 500V - Solder Contact and Shield ...
NJM4580D
OP Amp Dual GP ±18V 8-Pin PDIP
G3VM-2L
Relay SSR 50mA 1.3V DC-IN 0.12A 350V AC/DC-OUT 4-Pin DIP
XH3A-2041-4A
Conn Shrouded Header PL 20 POS 1.27mm Solder ST Thru-Hole
M2BJBH24ED
Audio Buzzer 12VDC/12VAC 24VDC/24VAC 50DCmA 70dB 2500Hz to 3500Hz Panel Mount Solder Lug