help desk software
DATA SHEET

EMZA500ADA100MF61G

Chemi-Con

Cap Aluminum Lytic 10uF 50V 20% (6.3 X 5.8mm) SMD 165mA 2000h 105°C Automotive T/R

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Chemi-Con
Part No:
EMZA500ADA100MF61G
RoHS:
Yes
HTS:
8532220040
COO:
ID
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Reel
Capacitance Value:
10 uF
Tolerance:
20 %
Operating Temperature:
-55 to 105 °C
Mounting:
Surface Mount
Size:
6.3 x 5.8 mm
Termination Style:
N/R
Voltage:
50 VDC
Cap Aluminum Lytic 10uF 50V 20% (6.3 X 5.8mm) SMD 165mA 2000h 105°C Automotive T/R
Search Keywords:
EMZA500ADA100MF61G
IN STOCK: 5,000
Ships today, if you order in
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
99 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1,000
$0.2108
$210.800
3,000
$0.1320
$396.000
5,000
$0.1300
$650.000
8,000
$0.1281
$1,024.800
10,000
$0.1262
$1,262.000
25,000
$0.1243
$3,107.500
50,000
$0.1207
$6,035.000
100,000 +
$0.1189
$11,890.000
Tools/3D Models
Product Guides