EMZR160ARA681MHA0G
Chemi-ConCap Aluminum Lytic 680uF 16V 20% (8 X 10mm) SMD 0.08 Ohm 850mA 2000h 105°C Automotive T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Chemi-Con
Part No:
EMZR160ARA681MHA0G
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
500
Capacitance Value:
680 uF
Tolerance:
20 %
Operating Temperature:
-55 to 105 °C
Mounting:
Surface Mount
Size:
8 x 10 mm
Termination Style:
N/R
Voltage:
16 VDC
Cap Aluminum Lytic 680uF 16V 20% (8 X 10mm) SMD 0.08 Ohm 850mA 2000h 105°C Automotive T/R
Search Keywords:
EMZR160ARA681MHA0G
IN STOCK:
2,000
Can Ship immediately
Minimum Order:
500
Multiple:
500
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
500
$0.3792
$189.600
1,000
$0.3149
$314.900
2,500
$0.2961
$740.250
5,000
$0.2788
$1,394.000
7,500
$0.2774
$2,080.500
10,000
$0.2712
$2,712.000
15,000
$0.2698
$4,047.000
25,000
+
$0.2677
$6,692.500
Product Guides