EMZR250ARA221MF80G
Chemi-ConCap Aluminum Lytic 220uF 25V 20% (6.3 X 7.7mm) SMD 0.16 Ohm 600mA 2000h 105°C Automotive T/R .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Chemi-Con
Part No:
EMZR250ARA221MF80G
RoHS:
Yes
HTS:
8532220020
ECCN:
EAR99
Supplier Standard Pack
900
Capacitance Value:
220 uF
Tolerance:
20 %
Operating Temperature:
-55 to 105 °C
Mounting:
Surface Mount
Size:
6.3 x 7.7 mm
Termination Style:
N/R
Voltage:
25 VDC
The CHEMI-CON EMZR250ARA221MF80G is a high-quality aluminum electrolytic capacitor designed for automotive applications. With a capacitance of 220uF and voltage rating of 25V, it provides reliable filtering and smoothing of electrical signals in automotive electronic circuits. Featuring a compact size of 6.3 X 7.7mm, this surface-mount capacitor fits well within small circuit designs. Its low impedance of 0.16 Ohm and high current rating of 600mA make it suitable for various automotive power applications. With a lifespan of 2000 hours at 105°C, this capacitor ensures long-lasting performance and is built to withstand harsh automotive environments. It is supplied on tape and reel packaging for efficient production processes. Trust the CHEMI-CON EMZR250ARA221MF80G to deliver exceptional performance and stability in automotive electronic systems.
Search Keywords:
EMZR250ARA221MF80G
IN STOCK:
3,600
Can Ship immediately
Minimum Order:
900
Multiple:
900
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
900
$0.2045
$184.050
1,800
$0.1485
$267.300
2,700
$0.1420
$383.400
5,400
$0.1399
$755.460
8,100
$0.1378
$1,116.180
25,200
$0.1342
$3,381.840
50,400
$0.1289
$6,496.560
100,800
+
$0.1270
$12,801.600
Product Guides