EMZR350ARA101MF61G
Chemi-ConCap Aluminum Lytic 100uF 35V 20% (6.3 X 5.8mm) SMD 0.26 Ohm 300mA 2000h 105°C Automotive T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Chemi-Con
Part No:
EMZR350ARA101MF61G
RoHS:
Yes
HTS:
8532220020
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1000
Capacitance Value:
100 uF
Tolerance:
20 %
Operating Temperature:
-55 to 105 °C
Mounting:
Surface Mount
Size:
6.3 x 5.8 mm
Termination Style:
N/R
Voltage:
35 VDC
Cap Aluminum Lytic 100uF 35V 20% (6.3 X 5.8mm) SMD 0.26 Ohm 300mA 2000h 105°C Automotive T/R
Search Keywords:
EMZR350ARA101MF61G
IN STOCK:
10,000
Can Ship immediately
Minimum Order:
100
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
100
$0.2783
$27.830
1,000
$0.2225
$222.500
3,000
$0.1362
$408.600
5,000
$0.1342
$671.000
8,000
$0.1322
$1,057.600
25,000
$0.1293
$3,232.500
50,000
$0.1246
$6,230.000
100,000
+
$0.1227
$12,270.000
Product Guides
CUSTOMERS
ALSO BOUGHT
67WR100KLF
Res Cermet Trimmer 100K Ohm 10% 0.5W(1/2W) 20(Elec)Turns 2.29mm (9.53 X 4.95 X 11.98mm) Pi...
67WR25KLF
Res Cermet Trimmer 25K Ohm 10% 0.5W(1/2W) 20(Elec)Turn 2.29mm (9.53 X 4.95 X 11.98mm) Pin ...
3FD-416
Transformer - PC Mount - 6VA - PRI: 115/230VAC - 50/60Hz - SEC: 8.0-CT-8.0 @ .40A.