EPAG401ELL121ML35S
Chemi-ConAluminum Electrolytic Capacitor - Radial - Through Hole - 120uF (+/-) 20% - 400VDC - 16mm Dia x 35mm .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Chemi-Con
Part No:
EPAG401ELL121ML35S
RoHS:
Yes
HTS:
8532220040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
Bulk
Capacitance Value:
120 uF
Tolerance:
20 %
Operating Temperature:
-40 to 105 °C
Mounting:
Through Hole
Size:
16 x 35 mm
Termination Style:
Radial
Voltage:
400 VDC
This CHEMI-CON EPAG401ELL121ML35S is a high-quality aluminum electrolytic capacitor designed for industrial applications. With a capacitance of 120uF and a voltage rating of 400VDC, this radial through-hole capacitor is reliable and efficient. Its compact size of 16mm in diameter and 35mm in length makes it suitable for various electronic devices and equipment. Trust the CHEMI-CON EPAG401ELL121ML35S to deliver performance and stability in your electronic projects.
Search Keywords:
EPAG401ELL121ML35S
IN STOCK:
2,490
Ships today, if you order in
Minimum Order:
10
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
10
$2.62
$26.200
100
$1.96
$196.000
250
$1.93
$482.500
500
$1.56
$780.000
1,000
$1.50
$1,500.000
2,500
$1.48
$3,700.000
5,000
$1.45
$7,250.000
7,500
+
$1.43
$10,725.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
Product Changes