help desk software
DATA SHEET

ESMG201ELL271MN30S

Chemi-Con

Cap Aluminum Lytic 270uF 200V 20% (20 X 30mm) Radial 10mm 830mA 2000h 85°C Bulk

RoHS Compliant
Bulk Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Chemi-Con
Part No:
ESMG201ELL271MN30S
RoHS:
Yes
HTS:
8532220040
COO:
ID
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
250
Package Type:
Bulk
Capacitance Value:
270 uF
Tolerance:
20 %
Operating Temperature:
-40 to 85 °C
Mounting:
Through Hole
Size:
20 x 30 mm
Termination Style:
Radial
Voltage:
200 VDC
Life Cycle:
Discontinued
Cap Aluminum Lytic 270uF 200V 20% (20 X 30mm) Radial 10mm 830mA 2000h 85°C Bulk
Search Keywords:
ESMG201ELL271MN30S
  This product is discontinued, but still in stock
IN STOCK: 85
Ships today, if you order in
Minimum Order:
5
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$5.55
$27.750
50
$3.88
$194.000
100
$3.55
$355.000
250
$3.44
$860.000
500
$3.36
$1,680.000
1,000
$3.31
$3,310.000
2,500
$3.26
$8,150.000
5,000 +
$3.22
$16,100.000
Tools/3D Models
Product Guides