ESMG250ELL101MF11D
Chemi-ConCap Aluminum Lytic 100uF 25V 20% (6.3 X 11mm) Radial 2.5mm 190mA 2000h 85°C Bulk
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Chemi-Con
Part No:
ESMG250ELL101MF11D
RoHS:
Yes
HTS:
8532220020
ECCN:
EAR99
Supplier Standard Pack
2000
Package Type:
Bulk
Capacitance Value:
100 uF
Tolerance:
20 %
Operating Temperature:
-40 to 85 °C
Mounting:
Through Hole
Size:
6.3 x 11 mm
Termination Style:
Radial
Voltage:
25 VDC
Life Cycle:
Discontinued
Cap Aluminum Lytic 100uF 25V 20% (6.3 X 11mm) Radial 2.5mm 190mA 2000h 85°C Bulk
Search Keywords:
ESMG250ELL101MF11D
This product is discontinued, but still in stock
IN STOCK:
690
Can Ship immediately
Minimum Order:
250
Quantity
Unit Price
Ext. Price
250
$0.1268
$31.700
2,000
$0.0965
$193.000
4,000
$0.0946
$378.400
6,000
$0.0843
$505.800
10,000
$0.0760
$760.000
26,000
$0.0712
$1,851.200
50,000
$0.0701
$3,505.000
100,000
+
$0.0691
$6,910.000
Product Guides