ESMG500ELLR10ME11D
Chemi-ConCap Aluminum Lytic 0.1uF 50V 20% (5 X 11mm) Radial 2mm 1.3mA 2000h 85°C Bulk
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Chemi-Con
Part No:
ESMG500ELLR10ME11D
RoHS:
Yes
HTS:
8532220020
ECCN:
EAR99
Supplier Standard Pack
3000
Package Type:
Bulk
Capacitance Value:
0.1 uF
Tolerance:
20 %
Operating Temperature:
-40 to 85 °C
Mounting:
Through Hole
Size:
5 x 11 mm
Termination Style:
Radial
Voltage:
50 VDC
Life Cycle:
Discontinued
Cap Aluminum Lytic 0.1uF 50V 20% (5 X 11mm) Radial 2mm 1.3mA 2000h 85°C Bulk
Search Keywords:
ESMG500ELLR10ME11D
This product is discontinued, but still in stock
IN STOCK:
3,113
Can Ship immediately
Minimum Order:
250
Quantity
Unit Price
Ext. Price
250
$0.1640
$41.000
3,000
$0.1059
$317.700
6,000
$0.1036
$621.600
9,000
$0.1020
$918.000
27,000
$0.1005
$2,713.500
51,000
$0.0990
$5,049.000
102,000
$0.0975
$9,945.000
150,000
+
$0.0961
$14,415.000
Product Guides
CUSTOMERS
ALSO BOUGHT
CAT10-103J4LF
Res Thick Film Array 10K Ohm 5% 0.25W(1/4W) ±250ppm/°C ISOL 8-Pin 0804(4 X 0402) Concave...
XN1E-BV511MR
Switch Emergency Stop N.O./N.C. SPST/SPST Mushroom Button 5A 250VAC 250VDC 32N Screw Panel...
ASB0305HP-00CP4
Tubeaxial Fan - 5VDC - Square 30mm L x 30mm H - Superflo Bearing - 5.1 CFM (0.143m³/min) -...
SS-114-G-2
Conn Socket Strip SKT 14 POS 2.54mm Solder ST Thru-Hole Tube
SP-67
Audio Transformer 1:1 1000Vrms 72Ohm Prim. DCR 92Ohm Sec. DCR 6Term. PC Pin Thru-Hole