ESMG500ELLR33ME11D
Chemi-ConCap Aluminum Lytic 0.33uF 50V 20% (5 X 11mm) Radial 2mm 4.3mA 2000h 85°C Automotive Bulk
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Chemi-Con
Part No:
ESMG500ELLR33ME11D
RoHS:
Yes
HTS:
8532220020
ECCN:
EAR99
Supplier Standard Pack
3000
Package Type:
Bulk
Capacitance Value:
0.33 uF
Tolerance:
20 %
Operating Temperature:
-40 to 85 °C
Mounting:
Through Hole
Size:
5 x 11 mm
Termination Style:
Radial
Voltage:
50 VDC
Life Cycle:
Discontinued
Cap Aluminum Lytic 0.33uF 50V 20% (5 X 11mm) Radial 2mm 4.3mA 2000h 85°C Automotive Bulk
Search Keywords:
ESMG500ELLR33ME11D
This product is discontinued, but still in stock
IN STOCK:
2,720
Can Ship immediately
Minimum Order:
250
Quantity
Unit Price
Ext. Price
250
$0.1728
$43.200
3,000
$0.1122
$336.600
6,000
$0.1098
$658.800
9,000
$0.1093
$983.700
27,000
$0.1075
$2,902.500
51,000
$0.1070
$5,457.000
102,000
$0.1064
$10,852.800
150,000
+
$0.1059
$15,885.000
Product Guides
CUSTOMERS
ALSO BOUGHT
10RC-250F
Quick Disconnect Terminal 10-12AWG F 24.13mm
80T-150UA
Universal Temperature Probe
REB474
Cap Film Suppression X2 0.47uF 275VAC 10% (27 X 9.5 X 19.5mm) Radial 100°C
85510-5119
Conn RJ-11 F 6 POS 1.27mm Solder ST SMD 6 Terminal 1 Port Cat 3 T/R
APAN314H
Power Relay 4.5VDC 5A SPST-NO(21x5x12.8)mm THT