ESMG630ELL101MJC5S
Chemi-ConCap Aluminum Lytic 100uF 63V 20% (10 X 12.5mm) Radial 5mm 300mA 2000h 85°C Bulk
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Chemi-Con
Part No:
ESMG630ELL101MJC5S
RoHS:
Yes
HTS:
8532220020
ECCN:
EAR99
Supplier Standard Pack
2000
Package Type:
Bulk
Capacitance Value:
100 uF
Tolerance:
20 %
Operating Temperature:
-40 to 85 °C
Mounting:
Through Hole
Size:
10 x 12.5 mm
Termination Style:
Radial
Voltage:
63 VDC
Cap Aluminum Lytic 100uF 63V 20% (10 X 12.5mm) Radial 5mm 300mA 2000h 85°C Bulk
Search Keywords:
ESMG630ELL101MJC5S
IN STOCK:
1,000
Can Ship immediately
Minimum Order:
100
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
100
$0.5857
$58.570
500
$0.3642
$182.100
2,000
$0.2881
$576.200
4,000
$0.2622
$1,048.800
6,000
$0.2583
$1,549.800
10,000
$0.2544
$2,544.000
26,000
$0.2506
$6,515.600
50,000
+
$0.2468
$12,340.000
Product Guides