ESMG630ELL470MF11D
Chemi-ConCap Aluminum Lytic 47uF 63V 20% (6.3 X 11mm) Radial 2.5mm 170mA 2000h 85°C Bulk
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Chemi-Con
Part No:
ESMG630ELL470MF11D
RoHS:
Yes
HTS:
8532220020
ECCN:
EAR99
Supplier Standard Pack:
2000
Package Type:
Bulk
Capacitance Value:
47 uF
Tolerance:
20 %
Operating Temperature:
-40 to 85 °C
Mounting:
Through Hole
Size:
6.3 x 11 mm
Termination Style:
Radial
Voltage:
63 VDC
Cap Aluminum Lytic 47uF 63V 20% (6.3 X 11mm) Radial 2.5mm 170mA 2000h 85°C Bulk
Search Keywords:
ESMG630ELL470MF11D
IN STOCK:
599
Can Ship immediately
Minimum Order:
250
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
250
$0.1611
$40.275
2,000
$0.1288
$257.600
4,000
$0.0834
$333.600
6,000
$0.0800
$480.000
10,000
$0.0788
$788.000
26,000
$0.0760
$1,976.000
50,000
$0.0732
$3,660.000
100,000
+
$0.0721
$7,210.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
DGAN-031-B
Switch Thumb-Pushwheel Set-Lock BCD 0.1A 50VAC 28VDC Solder Panel Mount
57-60500
Centronic 50Pin/F Solder W/Metal Cover.
100-096-452
Conn DIN 41612 F 96 POS 2.54mm Solder ST Thru-Hole
70S2-05-B-03-V
Relay SSR 6mA 30V DC-IN 3A 140V AC-OUT 4-Pin SIP
082-97
RF Connector UG-58A/U N-Type Straight Solder Jack Solder Cup Panel Mount 50 Ohm