ESMH500VSN472MP40T
Chemi-ConCap Aluminum Lytic 4700uF 50V 20% (22 X 40mm) Snap-In 10mm 0.071 Ohm 2990mA 2000h 85°C
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Chemi-Con
Part No:
ESMH500VSN472MP40T
RoHS:
Yes
HTS:
8532220040
ECCN:
EAR99
Supplier Standard Pack
200
Capacitance Value:
4700 uF
Tolerance:
20 %
Operating Temperature:
-40 to 85 °C
Mounting:
Through Hole
Size:
22 x 40 mm
Termination Style:
Snap-In
Voltage:
50 VDC
Life Cycle:
Discontinued & Replaced
Cap Aluminum Lytic 4700uF 50V 20% (22 X 40mm) Snap-In 10mm 0.071 Ohm 2990mA 2000h 85°C
Search Keywords:
ESMH500VSN472MP40T
This product is discontinued, but still in stock
IN STOCK:
6
Ships today, if you order in
You may purchase in-stock quantity up to 6
Minimum Order:
10
Available in less than min:
6
Quantity
Unit Price
Ext. Price
1
$3.003
$3.003
10
$2.730
$27.300
200
$2.150
$430.000
400
$1.410
$564.000
600
$1.370
$822.000
1,000
$1.350
$1,350.000
2,600
$1.270
$3,302.000
5,000
$1.250
$6,250.000
7,600
+
$1.230
$9,348.000
Product Guides