help desk software
DATA SHEET

ESMH630VSN682MQ50T

Chemi-Con

Cap Aluminum Lytic 6800uF 63V 20% (25.4 X 50mm) Snap-In 10mm 0.037 Ohm 4270mA 2000h 85°C

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Chemi-Con
Part No:
ESMH630VSN682MQ50T
RoHS:
Yes
HTS:
8532220040
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
200
Capacitance Value:
6800 uF
Tolerance:
20 %
Operating Temperature:
-40 to 85 °C
Mounting:
Through Hole
Size:
25.4 x 50 mm
Termination Style:
Snap-In
Voltage:
63 VDC
Life Cycle:
Discontinued & Replaced
Cap Aluminum Lytic 6800uF 63V 20% (25.4 X 50mm) Snap-In 10mm 0.037 Ohm 4270mA 2000h 85°C
Search Keywords:
ESMH630VSN682MQ50T
  This product is discontinued, but still in stock
IN STOCK: 62
Ships today, if you order in
Minimum Order:
10
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$3.23
$32.300
50
$2.71
$135.500
200
$2.51
$502.000
400
$1.94
$776.000
600
$1.91
$1,146.000
1,000
$1.84
$1,840.000
2,600
$1.79
$4,654.000
5,000 +
$1.74
$8,700.000
RECOMMENDED REPLACEMENT
ESMH630VSN682MQ50U
ESMH630VSN682MQ50U
VIEW PRODUCT
Tools/3D Models
Product Guides