help desk software
DATA SHEET

ESMQ250ELL101ME11D

Chemi-Con

Cap Aluminum Lytic 100uF 25V 20% (5 X 11mm) Radial 2mm 180mA 2000h 85°C Bulk

RoHS Compliant
Bulk Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Chemi-Con
Part No:
ESMQ250ELL101ME11D
RoHS:
Yes
HTS:
8532220020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
3000
Package Type:
Bulk
Capacitance Value:
100 uF
Tolerance:
20 %
Operating Temperature:
-40 to 85 °C
Mounting:
Through Hole
Size:
5 x 11 mm
Termination Style:
Radial
Voltage:
25 VDC
Cap Aluminum Lytic 100uF 25V 20% (5 X 11mm) Radial 2mm 180mA 2000h 85°C Bulk
Search Keywords:
ESMQ250ELL101ME11D
IN STOCK: 5,750
Ships today, if you order in
Minimum Order:
250
Factory Lead-Time
17 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
250
$0.2725
$68.125
3,000
$0.1772
$531.600
6,000
$0.1734
$1,040.400
9,000
$0.1708
$1,537.200
27,000
$0.1682
$4,541.400
51,000
$0.1657
$8,450.700
102,000
$0.1632
$16,646.400
150,000 +
$0.1608
$24,120.000
Tools/3D Models
Product Guides