ESMQ251VSN122MR40S
Chemi-ConCap Aluminum Lytic 1200uF 250V 20% (30 X 40mm) Snap-In 10mm 3530mA 2000h 85°C .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Chemi-Con
Part No:
ESMQ251VSN122MR40S
RoHS:
Yes
HTS:
8532220040
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
200
Capacitance Value:
1200 uF
Tolerance:
20 %
Operating Temperature:
-25 to 85 °C
Mounting:
Through Hole
Size:
30 x 40 mm
Termination Style:
Snap-In2202
Voltage:
250 VDC
The CHEMI-CON ESMQ251VSN122MR40S is a high-quality aluminum electrolytic capacitor designed for various electronic applications. With a capacitance of 1200uF and a voltage rating of 250V, it offers excellent energy storage capabilities and reliable performance. This snap-in type capacitor measures 30 x 40mm, making it suitable for compact designs. It features a 10mm lead spacing and a current rating of 3530mA, ensuring efficient power management. With a tolerance of 20% and a long lifespan of 2000 hours at 85°C, this electrolytic capacitor is built to endure demanding operating conditions. Trust the CHEMI-CON ESMQ251VSN122MR40S for dependable power supply solutions in your electronic projects.
Search Keywords:
ESMQ251VSN122MR40S
IN STOCK:
363
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
5
$9.62
$48.100
25
$6.12
$153.000
200
$4.24
$848.000
400
$4.15
$1,660.000
600
$4.09
$2,454.000
1,000
$3.63
$3,630.000
2,600
$3.58
$9,308.000
5,000
+
$3.52
$17,600.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1-640454-0
10P MTA100 HDR ASSY SQ STR POL
BT1M-C0
Dome-Top® barb ty cable tie, miniature cross section, 4.0" (102mm) length, weather resista...
PLT1M-C
Cable Tie - Pan Ty® Locking - Nylon 6.6 (Polyamide 6.6) - Natural - 99 mm - 2.5 mm - 22 mm...
PLT2I-C
Pan-Ty® locking tie, intermediate cross section, 8.0" (203mm) length, nylon 6.6, natural, ...
APT40GR120B2D30
Trans IGBT Chip N-CH 1200V 88A 500000mW 3-Pin(3+Tab) T-MAX Tube