ESMQ251VSN182MA45S
Chemi-ConCap Aluminum Lytic 1800uF 250V 20% (35 X 45mm) Snap-In 10mm 4550mA 2000h 85°C .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Chemi-Con
Part No:
ESMQ251VSN182MA45S
RoHS:
Yes
HTS:
8532220040
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
200
Capacitance Value:
1800 uF
Tolerance:
20 %
Operating Temperature:
-25 to 85 °C
Mounting:
Through Hole
Size:
35 x 45 mm
Termination Style:
Snap-In2202
Voltage:
250 VDC
The CHEMI-CON part ESMQ251VSN182MA45S is a high-quality and reliable aluminum electrolytic capacitor. It has a capacitance of 1800uF and a voltage rating of 250V, ensuring excellent performance and stability in various electronic applications.With a tolerance of 20%, this capacitor provides accurate and precise capacitance values. Its compact size of 35 X 45mm and snap-in design allow for easy installation and secure connection. The 10mm lead spacing makes it compatible with a wide range of circuit board layouts.Featuring a maximum ripple current of 4550mA, this capacitor is highly capable of handling power fluctuations and providing reliable filtering and smoothing of electrical signals. Its long lifespan of 2000 hours and tolerance to high operating temperatures up to 85°C make it ideal for demanding industrial and commercial environments.Overall, the CHEMI-CON ESMQ251VSN182MA45S is a durable and efficient electrolytic capacitor that delivers superior performance, stability, and longevity for your electronic projects.
Search Keywords:
ESMQ251VSN182MA45S
IN STOCK:
199
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
50
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
5
$7.89
$39.450
10
$5.26
$52.600
25
$5.18
$129.500
50
$4.31
$215.500
100
$3.97
$397.000
150
$3.91
$586.500
200
+
$3.45
$690.000
Product Guides