ESMQ451VSN221MP45S
Chemi-ConCap Aluminum Lytic 220uF 450V 20% (22 X 45mm) Snap-In 10mm 1550mA 2000h 85°C .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Chemi-Con
Part No:
ESMQ451VSN221MP45S
RoHS:
Yes
HTS:
8532220040
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
200
Capacitance Value:
220 uF
Tolerance:
20 %
Operating Temperature:
-25 to 85 °C
Mounting:
Through Hole
Size:
22 x 45 mm
Termination Style:
Snap-In2202
Voltage:
450 VDC
The CHEMI-CON ESMQ451VSN221MP45S is a high-quality aluminum electrolytic capacitor designed for a wide range of applications. With a capacitance of 220uF and a voltage rating of 450V, this capacitor is ideal for use in power supply circuits, audio equipment, and other electronic devices. It has a compact size of 22 x 45mm and features a snap-in mounting style with a 10mm pitch, allowing for easy installation. With a tolerance of 20%, it offers reliable and consistent performance. The capacitor is capable of handling a maximum ripple current of 1550mA and has an impressive lifespan of 2000 hours at 85°C. This reliable and durable component is a great choice for demanding electronic projects where stability and performance are crucial.
Search Keywords:
ESMQ451VSN221MP45S
IN STOCK:
150
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
50
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
5
$5.24
$26.200
10
$4.19
$41.900
25
$4.04
$101.000
50
$3.98
$199.000
100
$3.92
$392.000
150
$3.56
$534.000
200
+
$2.69
$538.000
Product Guides