help desk software
DATA SHEET

ESMQ451VSN271MQ40S

Chemi-Con

Cap Aluminum Lytic 270uF 450V 20% (25.4 X 40mm) Snap-In 10mm 1780mA 2000h 85°C .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Chemi-Con
Part No:
ESMQ451VSN271MQ40S
RoHS:
Yes
HTS:
8532220020
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
200
Capacitance Value:
270 uF
Tolerance:
20 %
Operating Temperature:
-25 to 85 °C
Mounting:
Through Hole
Size:
25.4 x 40 mm
Termination Style:
Snap-In2202
Voltage:
450 VDC
The CHEMI-CON ESMQ451VSN271MQ40S is a high-quality snap-in aluminum electrolytic capacitor with a capacitance of 270uF and a voltage rating of 450V. It features a compact size of 25.4 X 40mm, making it ideal for space-constrained applications. With a tolerance of 20% and a long lifespan of 2000 hours at 85°C, this capacitor ensures reliable performance in various electronic circuits. The 10mm snap-in terminals make installation quick and convenient. With a maximum ripple current of 1780mA, this capacitor can effectively filter out noise and provide smooth power supply. Suitable for a wide range of industrial and consumer applications, the CHEMI-CON ESMQ451VSN271MQ40S is a reliable choice for your electronic projects.
Search Keywords:
ESMQ451VSN271MQ40S
IN STOCK: 136
Ships today, if you order in
On Order:
400   can ship 3/10/25 
Minimum Order:
5
Factory Lead-Time
16 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$3.30
$16.500
50
$2.23
$111.500
200
$2.09
$418.000
400
$2.06
$824.000
600
$2.03
$1,218.000
1,000
$2.00
$2,000.000
2,600
$1.97
$5,122.000
5,000 +
$1.94
$9,700.000
Tools/3D Models
Product Guides