HHXB350ARA680MF80G
Chemi-ConCap Aluminum Polymer Hybrid 68uF 35VDC 20% (6.3 X 7.7mm) SMD 0.035 Ohm 2000mA 5000h 105°C Automotive T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Chemi-Con
Part No:
HHXB350ARA680MF80G
RoHS:
Yes
HTS:
8532220020
ECCN:
EAR99
Supplier Standard Pack
900
Package Type:
Lead Diameter:
N/R
Leakage Current:
23.8@2Min uA
Family:
HXB
Equivalent Series Resistance:
0.035 Ohm
Construction:
Cylindrical
Capacitance Value:
68 uF
Lifetime:
5000 h
Dimension:
7.7 x 6.3mm mm
Lead Pitch For Radial:
N/R
Cap Aluminum Polymer Hybrid 68uF 35VDC 20% (6.3 X 7.7mm) SMD 0.035 Ohm 2000mA 5000h 105°C Automotive T/R
Search Keywords:
HHXB350ARA680MF80G
IN STOCK:
20
Ships today, if you order in
You may purchase in-stock quantity up to 20
On Order:
3,600
can ship 2/3/25
Minimum Order:
50
Available in less than min:
20
Factory Lead-Time
25 Weeks
Quantity
Unit Price
Ext. Price
1
$0.6623
$0.662
50
$0.6021
$30.105
250
$0.5255
$131.375
900
$0.4020
$361.800
1,800
$0.3532
$635.760
2,700
$0.3479
$939.330
5,400
$0.3427
$1,850.580
8,100
$0.3312
$2,682.720
15,300
+
$0.3093
$4,732.290
Product Guides