HHXC350ARA271MJA0G
Chemi-ConCap Aluminum Polymer Hybrid 270uF 35VDC 20% (10 X 10mm) SMD 0.02 Ohm 2000mA 4000h 125°C Automotive T/R .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Chemi-Con
Part No:
HHXC350ARA271MJA0G
RoHS:
Yes
HTS:
8532220020
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
Family:
HXC
Equivalent Series Resistance:
0.02 Ohm
Leakage Current:
94.5@2Min uA
Lifetime:
4000 h
Lead Pitch For Radial:
N/R
Dimension:
10 x 10mm mm
Lead Diameter:
N/R
Capacitance Value:
2702206uF
Construction:
Cylindrical2207
The CHEMI-CON part HHXC350ARA271MJA0G is a high-quality aluminum polymer hybrid capacitor designed for automotive applications. With a capacitance of 270uF and a voltage rating of 35VDC, it provides reliable power storage and delivery. This SMD (surface mount device) capacitor has a compact size of 10 x 10mm, making it suitable for space-constrained environments. It has a low ESR (equivalent series resistance) of 0.02 Ohm and a high ripple current capability of 2000mA, ensuring stable performance even in demanding conditions. The capacitor has a capacitance tolerance of 20% and is rated for 4000 hours of operation at 125°C. It comes in tape and reel packaging for ease of handling during assembly processes.
Search Keywords:
HHXC350ARA271MJA0G
IN STOCK:
5,000
Ships today, if you order in
Minimum Order:
25
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
25
$0.6733
$16.833
250
$0.4455
$111.375
500
$0.4388
$219.400
1,000
$0.3941
$394.100
2,500
$0.3844
$961.000
5,000
$0.3766
$1,883.000
7,500
$0.3710
$2,782.500
10,000
+
$0.3654
$3,654.000
Product Guides