help desk software

KCD500E156M80A0B00

Chemi-Con

Cap Ceramic 15uF 50V Y5U 20% Radial 10mm 125°C

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
  • Discontinued & Replaced
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Chemi-Con
Part No:
KCD500E156M80A0B00
RoHS:
Yes
HTS:
8532240060
Capacitance Value:
15 uF
Voltage:
50 VDC
Package/Case:
N/R
Tolerance:
20 %
Life Cycle:
Discontinued & Replaced
Cap Ceramic 15uF 50V Y5U 20% Radial 10mm 125°C
Search Keywords:
KCD500E156M80A0B00
  This product is not in stock and cannot be back-ordered
Minimum Order:
4
RECOMMENDED REPLACEMENT
KTD101B156M80A0B00
KTD101B156M80A0B00
VIEW PRODUCT
DOWNLOADS