KTJ101B106M55BFT00
Chemi-ConCap Ceramic 10uF 100V X7R 20% 2 Stacked 125°C Automotive T/R .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Chemi-Con
Part No:
KTJ101B106M55BFT00
RoHS:
Yes
HTS:
8532220020
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
2000
Capacitance Value:
10 uF
Voltage:
100 VDC
Package/Case:
2 Stacked
Tolerance:
20 %
The CHEMI-CON KTJ101B106M55BFT00 is a high-quality ceramic capacitor designed specifically for automotive applications. With a capacitance of 10uF and a voltage rating of 100V, it delivers reliable performance in demanding environments. The X7R dielectric material ensures stable capacitance over a wide temperature range, making it suitable for use in extreme conditions up to 125°C. This capacitor is built with 2 stacked layers, allowing for increased capacitance in a compact form factor. It meets the stringent requirements of the automotive industry for durability and stability. Packed in tape and reel for easy handling, the KTJ101B106M55BFT00 is an excellent choice for automotive electronics applications.
Search Keywords:
KTJ101B106M55BFT00
IN STOCK:
0
On Order:
506
can ship 2/6/25
4,000
can ship 3/28/25
Minimum Order:
10
Factory Lead-Time
19 Weeks
Quantity
Unit Price
Ext. Price
10
$1.76
$17.600
100
$1.56
$156.000
250
$1.53
$382.500
500
$1.51
$755.000
2,000
$1.48
$2,960.000
4,000
$1.42
$5,680.000
6,000
$1.39
$8,340.000
8,000
+
$1.37
$10,960.000
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
EKMG500ELL470MF11D
Cap Aluminum Lytic 47uF 50V 20% (6.3 X 11mm) Radial 2.5mm 110mA 1000h 105°C Bulk
RK0971110909
Res POT 20K Ohm 20% 0.05W(1/20W) 1(Elec)/1(Mech)Turns 6mm (22.05 X 9.5 X 11.35mm) Pin Pane...
ESMG250ELL101MF11D
Cap Aluminum Lytic 100uF 25V 20% (6.3 X 11mm) Radial 2.5mm 190mA 2000h 85°C Bulk
2DE19SBRP
D-Sub Connector - Receptacle, Female Sockets - 19 Positions - 3 Rows - 1 (DE, E) Double De...
LCD20-24S05W
DC-DC Converter - 20W - Vout: 5 VDC - Vin: 9 to 36 VDC - PCB Mount - 1.6kV Isolation - Rem...