Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Chemi-Con
Part No:
TND14V-431KB00AAA0
RoHS:
Yes
HTS:
8533404000
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Bulk
Varistor Voltage:
430 V
Clamping Voltage:
710 V
Clamping Current:
50 A
Mounting:
Through Hole
Dimension:
6 x 18.5 x 15.5 mm
Maximum AC Voltage Rating:
275 V
Maximum DC Voltage Rating:
350 V
Maximum Surge Current:
6000 A
Lead Style:
Radial
Lead Pitch:
7.5 mm
Energy:
110 J
Size Code:
N/R
Technology:
Metal Oxide
Tolerance Voltage:
10 %
Wire Form:
Straight
Var MOV 275VAC/350VDC 6000A 430V Thru-Hole Radial Bulk
Search Keywords:
TND14V431KB00AAA0
IN STOCK:
3,950
Ships today, if you order in
Minimum Order:
50
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
50
$0.4269
$21.345
500
$0.3469
$173.450
1,000
$0.3417
$341.700
3,000
$0.2373
$711.900
5,000
$0.2239
$1,119.500
8,000
$0.2178
$1,742.400
15,000
$0.2145
$3,217.500
25,000
+
$0.2113
$5,282.500
Product Guides
CUSTOMERS
ALSO BOUGHT
SH-32R
Photoelectric Sensor Diffuse-Reflective 0.1m
139-5G
Precision Compression Mounting Clamp Systems
RSPD-250-U4
Three Phase 250VAC Surge Protector with 700 Breakdown VDC and PVC Wire Terminal
SJ1-3535NG-BE
3.5 mm Right-Angle Stereo Jack, 5 pin PCB PCB Mount, Isolated Ground, Blue
ZWS30B-12
AC-DC Power Supply - 30W - 12VDC - Open Frame