TND15G-221KB00AAA0
Chemi-ConMOV - G Series - 140VAC/180VDC - 800pF - Radial - General Purpose - Case Fi15
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Chemi-Con
Part No:
TND15G-221KB00AAA0
RoHS:
Yes
HTS:
8533404000
Supplier Standard Pack
100
Package Type:
Box
Life Cycle:
Discontinued & Replaced
The TND15G-221KB00AAA0 is a metal oxide varistor, series G, for general purpose. Maximum applied voltage is 140VAC/180VDC. Maximum peak current is 4500A (8/20µs). Rated wattage is 0.6W. Capacitance at 1kHz is 800pF. Maximum operating temperature is 85°C.
Search Keywords:
TND15G221KB00AAA0
This product is not in stock and cannot be back-ordered