Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Chemi-Con
Part No:
TNR14V431K
RoHS:
Yes
HTS:
8533404000
Supplier Standard Pack
1
Varistor Voltage:
430 V
Clamping Voltage:
700 V
Clamping Current:
50 A
Mounting:
Through Hole
Dimension:
7.5 x 20 x 17 mm
Maximum AC Voltage Rating:
275 V
Maximum DC Voltage Rating:
350 V
Maximum Surge Current:
4500 A
Lead Style:
Radial
Lead Pitch:
7.5 mm
Tolerance Voltage:
10 %
Life Cycle:
Discontinued & Replaced
Var MOV 275VAC/350VDC 4500A 430V Radial
Search Keywords:
TNR14V431K
This product is not in stock and cannot be back-ordered
Product Guides