Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Chemi-Con
Part No:
TNR20V391K
RoHS:
Yes
HTS:
8533404000
Supplier Standard Pack
1
Package Type:
Varistor Voltage:
390 V
Clamping Voltage:
640 V
Clamping Current:
100 A
Mounting:
Through Hole
Dimension:
8 x 28 x 25 mm
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
320 V
Maximum Surge Current:
6500 A
Lead Style:
Radial
Lead Pitch:
10 mm
Tolerance Voltage:
10 %
Life Cycle:
Discontinued & Replaced
Var MOV 250VAC/320VDC 6500A 390V Radial
Search Keywords:
TNR20V391K
This product is not in stock and cannot be back-ordered
Product Guides