Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Chemi-Con
Part No:
TNR7V471K
RoHS:
Yes
HTS:
8533404000
Supplier Standard Pack
1
Package Type:
Varistor Voltage:
470 V
Clamping Voltage:
775 V
Clamping Current:
10 A
Mounting:
Through Hole
Dimension:
5.8 x 11.5 x 8.5 mm
Maximum AC Voltage Rating:
300 V
Maximum DC Voltage Rating:
385 V
Maximum Surge Current:
1750 A
Lead Style:
Radial
Lead Pitch:
5 mm
Tolerance Voltage:
10 %
Life Cycle:
Discontinued & Replaced
Var MOV 300VAC/385VDC 1750A 470V Radial Automotive
Search Keywords:
TNR7V471K
This product is not in stock and cannot be back-ordered
Product Guides