7-25L
ChemtronicsDesoldering Braid - Soder-Wick® - Rosin - Static Dissipative Bobbin - Copper - 0.07" x 25 ft. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Chemtronics
Part No:
7-25L
RoHS:
No
HTS:
8536694040
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
EACH
The 7-25L is a green Chem-Wik® Rosin Desoldering Braid designed for today's heat sensitive electronic components. The lighter mass, pure copper braid construction allows for better thermal conductivity, even at low temperatures. Chem-Wik® Rosin responds as much as 50% faster than conventional desoldering braids. This design minimizes overheating and requires less contact pressure for greater operator control. All sizes are coated with a type R organic flux system. The Chem-Wik® Rosin desoldering braid safely removes solder from through-hole components, surface mount device pads, BGA pads, micro circuits, terminals, identification script, lugs and posts.
Search Keywords:
725L
IN STOCK:
30
Can Ship immediately
Price Per:
Spool
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$21.01
$21.010
10
$17.27
$172.700
25
$16.02
$400.500
50
$13.82
$691.000
100
$13.61
$1,361.000
250
$13.41
$3,352.500
500
+
$13.21
$6,605.000
Product Guides