Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Chemtronics
Part No:
80-2-10
RoHS:
Yes
Supplier Standard Pack
25
Package Type:
PACK
Family:
80
CHEM-WIK DESOLDERING BRAID
Search Keywords:
80210
IN STOCK:
85
Ships today, if you order in
Minimum Order:
25
Multiple:
25
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
25
$7.53
$188.250
50
$7.14
$357.000
100
$6.81
$681.000
250
$6.71
$1,677.500
500
$6.18
$3,090.000
1,000
$6.09
$6,090.000
2,500
+
$6.00
$15,000.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1761606-7
Wire-To-Board Connector - 2.54 mm - 20 Contacts - Header - AMP-LATCH Series - Through Hole...
LPV-60-15
AC/DC LED Power Supply - Const Volt - 60W - Fixed: 15 Vdc @ 4,000mA - Dim: No
862-505
4-conductor chassis-mount terminal strip - without ground contact - 5-pole - for 3 mm ø s...
LPV-150-15
AC/DC LED Power Supply - Const Volt - 120W - Fixed:15 Vdc @ 8,000mA - Dim: No
ELG-150-24A
AC/DC LED Power Supply - Const Curr/Volt - 150W - Adj: 24 Vdc @ 6,250mA - Dim: No