Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Cherry
Part No:
G80-1800LPCEU-0
RoHS:
Yes
HTS:
8471602000
COO:
SK
ECCN:
EAR99
Supplier Standard Pack
10
Type:
Keyboard
Interface:
USB
Connection Type:
N/A
Layout:
N/A
Number of Keys:
104 Key
Illumination Type:
N/A
IP Rating:
N/A
Key Material:
N/A
Key Colour:
Light Gray
Case Colour:
Light Gray
The CHERRY G80-1800LPCEU-0 is a compact and reliable keyboard designed for efficient typing and seamless performance. With its 104 key layout, it offers all the essential keys needed for enhanced productivity. The high-quality CHERRY MX switches deliver a satisfying tactile feedback, making typing a breeze. The keyboard's compact size saves valuable desk space without compromising on functionality. Whether it's for professional work, gaming, or casual use, the CHERRY G80-1800LPCEU-0 is the perfect choice for those seeking a reliable, durable, and efficient keyboard.
Search Keywords:
G801800LPCEU0
IN STOCK:
105
Can Ship immediately
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
+
$107.77
$107.770
Product Guides