help desk software
DATA SHEET

G80-3494LWCEU-0

Cherry

Keyboard 104 Key USB Connector/PS/2 Connector 50000000Cycles

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Cherry
Part No:
G80-3494LWCEU-0
RoHS:
Yes
COO:
SK
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Package Type:
Type:
Keyboard
Interface:
PS/2,USB
Connection Type:
USB Connector,PS/2 Connector
Layout:
104 Key
Number of Keys:
104 Key
Illumination Type:
N/A
IP Rating:
N/A
Key Material:
N/A
Key Colour:
Light Gray
Case Colour:
Light Gray
Life Cycle:
Discontinued & Replaced
Keyboard 104 Key USB Connector/PS/2 Connector 50000000Cycles
Search Keywords:
G803494LWCEU0
  This product is discontinued, but still in stock
IN STOCK: 8
Ships today, if you order in
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$150.79
$150.790
3
$143.25
$429.750
5
$128.92
$644.600
8
$112.80
$902.400
10 +
$110.55
$1,105.500
RECOMMENDED REPLACEMENT
G80-3838LWBUS-2
G80-3838LWBUS-2
VIEW PRODUCT
Tools/3D Models
Product Guides