Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Cherry
Part No:
G811800HQAUS
RoHS:
Yes
HTS:
8471602000
COO:
DE
Supplier Standard Pack
1
Type:
Keyboard
Interface:
USB
Connection Type:
N/A
Layout:
N/A
Number of Keys:
104 Key
Illumination Type:
N/A
IP Rating:
N/A
Key Material:
N/A
Key Colour:
Light Gray
Case Colour:
Light Gray
Life Cycle:
Discontinued
Keyboard 101 Key PS/2 Connector 16mA 50000000Cycle
Search Keywords:
G811800HQAUS
This product is not in stock and cannot be back-ordered
Possible Replacement options available. See Alternatives
Product Guides